The SY100EL16VCKGTR is an 8-channel differential line receiver from Microchip, featuring a temperature grade of industrial and a JEDEC package code of R-PDSO-G8. It has a pin count of 8 and a terminal position of dual. The device operates within a temperature range of -40 to 85 degrees Celsius. It is designed for use in industrial applications and is available in a TSSOP-8 package.
Checking distributor stock and pricing after the page loads.
Microchip SY100EL16VCKGTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.