The SY100EL16VCKI is a single receiver logic IC from Microchip, packaged in an MSOP package. It operates over a temperature range of -40°C to 85°C and is supplied with a 5V operating voltage. The IC is designed for surface mount applications and is packaged in bulk. It is a lead-containing device, not meeting lead-free requirements.
Checking distributor stock and pricing after the page loads.
Microchip SY100EL16VCKI technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Series | 100EL |
| RoHS | Not Compliant |
No datasheet is available for this part.