The SY100EL16VCZC is a single receiver IC from Microchip, operating within a temperature range of -40°C to 85°C. It is packaged in a surface mount SOIC package. The device is designed to operate at a supply voltage of 5V. Note that this device contains lead and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Microchip SY100EL16VCZC technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 100EL |
| RoHS | Not Compliant |
No datasheet is available for this part.