
The SY100EL16VEKI is a 5V surface mount receiver IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a lead-free MSOP package. The device is designed for surface mount applications and is available in bulk packaging. The SY100EL16VEKI is a single-bit logic function receiver IC.
Checking distributor stock and pricing after the page loads.
Microchip SY100EL16VEKI technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Series | 100EL |
| RoHS | Not Compliant |
No datasheet is available for this part.
