The SY100EL16VEZG is a single receiver IC from Microchip, packaged in a surface-mount SOIC package. It operates over a temperature range of -40°C to 85°C and is supplied with a 5V operating voltage. This device is not RoHS compliant and is available in rail or tube packaging.
Microchip SY100EL16VEZG technical specifications.
| Package/Case | SOIC |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 100EL |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100EL16VEZG to view detailed technical specifications.
No datasheet is available for this part.