The SY100EL16VFKC is a 1-bit receiver from Microchip, packaged in an MSOP case for surface mount applications. Operating over a temperature range of -40°C to 85°C, this device can handle supply voltages between 3.3V and 5V, with a maximum supply current of 46mA. The SY100EL16VFKC is available in bulk packaging and is not lead-free due to containing lead.
Microchip SY100EL16VFKC technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Receivers | 1 |
| Packaging | Bulk |
| Series | 100EL |
| Supply Current | 46mA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100EL16VFKC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.