The SY100EL16VFKCTR is a 1-bit receiver from Microchip, packaged in an MSOP-8 case. It operates over a temperature range of -40°C to 85°C and is supplied with 5V. This device is not RoHS compliant and contains lead, making it a non-lead-free component. It is available in a tape and reel packaging format and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Microchip SY100EL16VFKCTR technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 100EL |
| RoHS | Not Compliant |
No datasheet is available for this part.