LINE RECEIVER, PDSO10, 3 X 3 MM, LEAD FREE, MSOP-10
Checking distributor stock and pricing after the page loads.
Microchip SY100EL16VOKGTR technical specifications.
| Package/Case | MSOP |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 100EL |
| RoHS | Compliant |
No datasheet is available for this part.