
Line Receiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, 0.150 INCH, SOIC-8
Checking distributor stock and pricing after the page loads.
Microchip SY100EL16VSZCTR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 100EL |
| RoHS | Not Compliant |
No datasheet is available for this part.