The SY100EL33ZCTR is a single-element counter IC from Microchip, packaged in an SOIC-8 format. It operates within a temperature range of -40°C to 85°C and has a nominal supply current of 27mA. This device is not RoHS compliant and contains lead. It is available in tape and reel packaging with 1000 units per package.
Checking distributor stock and pricing after the page loads.
Microchip SY100EL33ZCTR technical specifications.
| Package/Case | SOIC |
| Direction | Up |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 27mA |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reset | Asynchronous |
| RoHS Compliant | No |
| Series | 100EL |
| RoHS | Not Compliant |
No datasheet is available for this part.