
The SY100EL38ZCTR is a 1GHz ECL clock buffer in a SOIC-20 package, suitable for surface mount applications. It operates over a temperature range of 0 to 85°C. This device is not RoHS compliant and contains lead. It is available in a tape and reel packaging with 1000 units per package.
Checking distributor stock and pricing after the page loads.
Microchip SY100EL38ZCTR technical specifications.
| Package/Case | SOIC |
| Input | ECL |
| Lead Free | Contains Lead |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | No |
| RoHS Compliant | No |
| Series | 100EL, Precision Edge® |
| RoHS | Not Compliant |
No datasheet is available for this part.