
Positive edge triggered D flip-flop, featuring complementary outputs and a single bit configuration. Operates with differential inputs and offers a maximum frequency of 2.8GHz. This surface mountable integrated circuit, housed in an SOIC package, provides a propagation delay of 0.465ns and a turn-on delay time of 0.515ns. Designed for ECL technology, it functions within a supply voltage range of -4.2V to -5.5V and operates from -40°C to 85°C.
Sign in to ask questions about the Microchip SY100EL52ZG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SY100EL52ZG technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 2.8GHz |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -5.5V |
| Min Supply Voltage | -4.2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 0.465ns |
| Quiescent Current | 25mA |
| RoHS Compliant | Yes |
| Series | 100EL |
| Technology | ECL |
| Turn-On Delay Time | 0.515ns |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100EL52ZG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.