
Positive edge-triggered D flip-flop, part of the 100EL series, featuring complementary outputs. This single-bit, single-circuit logic IC operates at up to 2.8GHz with a 0.465ns propagation delay and 365ps turn-on delay. It utilizes ECL technology, accepts differential inputs, and is housed in a lead-free SOIC package for surface mounting. Operating temperature range is -40°C to 85°C with supply voltages between -4.2V and -5.5V.
Microchip SY100EL52ZG-TR technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 2.8GHz |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -5.5V |
| Min Supply Voltage | -4.2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.465ns |
| Quiescent Current | 25mA |
| RoHS Compliant | Yes |
| Series | 100EL |
| Technology | ECL |
| Turn-On Delay Time | 365ps |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100EL52ZG-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
