The SY100EL57ZITR is a dual supply 4-throw logic IC from Microchip, packaged in a SOIC package and designed for surface mount applications. It operates over a temperature range of -40°C to 85°C. This device is not RoHS compliant and contains lead. It is available in a tape and reel packaging format with a quantity of 1000 units per package.
Checking distributor stock and pricing after the page loads.
Microchip SY100EL57ZITR technical specifications.
| Package/Case | SOIC |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 100EL |
| Supply Type | Dual |
| Throw Configuration | 4PST |
| RoHS | Not Compliant |
No datasheet is available for this part.