
The SY100EL58ZG is a dual supply, 2-input, 1-output multiplexer from Microchip, packaged in an SOIC-8 package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This device has 1 independent circuit and 2 inputs, with a maximum supply voltage of -5.5V and a minimum supply voltage of -4.2V. It is a surface mount device, available in a rail/Tube packaging quantity of 95 units.
Sign in to ask questions about the Microchip SY100EL58ZG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SY100EL58ZG technical specifications.
| Package/Case | SOIC |
| Independent Circuits | 1 |
| Logic Function | Mux |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -5.5V |
| Min Supply Voltage | -4.2V |
| Mount | Surface Mount |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 100EL |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100EL58ZG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.