The SY100ELT21LZC is a unidirectional IC from Microchip, packaged in a SOIC case and mounted on the surface. It operates within a temperature range of 0°C to 85°C and is available in a rail/Tube packaging format. However, it is not RoHS compliant and contains lead, making it a non-lead-free component.
Sign in to ask questions about the Microchip SY100ELT21LZC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SY100ELT21LZC technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 100ELT |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100ELT21LZC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
