The SY100ELT21LZCTR is a unidirectional diode with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It is available in a SOIC package and is designed for surface mount applications. This diode is not RoHS compliant and contains lead. It is available in a package quantity of 1000 units, packaged in tape and reel.
Microchip SY100ELT21LZCTR technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 100ELT |
| RoHS | Not Compliant |
No datasheet is available for this part.