
The SY100ELT22LZC is a unidirectional translator from Microchip, operating within a 0°C to 85°C temperature range. It features a high level output current of -50mA and a low level output current of 50mA. The device is designed for surface mount applications and is packaged in a SOIC-8 package. The translator is not RoHS compliant and contains lead.
Sign in to ask questions about the Microchip SY100ELT22LZC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SY100ELT22LZC technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| High Level Output Current | -50mA |
| Lead Free | Contains Lead |
| Logic Function | Translator |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 50mA |
| Packaging | Rail/Tube |
| Propagation Delay | 600ps |
| RoHS Compliant | No |
| Series | 100ELT |
| Technology | ECL |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100ELT22LZC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.