
Dual TTL/CMOS to PECL translator featuring complementary outputs. This surface mount logic IC operates from a 3V to 3.8V supply, with a typical 3.3V operating voltage. It offers 2 unidirectional channels, supporting a logic function as a translator with a 50mA output current. Key specifications include a 300ps propagation delay and a 0.6ns turn-on delay time, with an operating temperature range of -40°C to 85°C. The component is housed in a compact SOIC package.
Microchip SY100ELT22LZG technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Height | 1.48mm |
| High Level Output Current | -50mA |
| Length | 4.93mm |
| Logic Function | Translator |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 3.3V |
| Output Current | 50mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Propagation Delay | 300ps |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 100ELT |
| Supply Current | 25mA |
| Technology | ECL |
| Turn-On Delay Time | 0.6ns |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100ELT22LZG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
