
The SY100ELT25ZG-TR is a unidirectional translator from Microchip, packaged in a SOIC-8 case and designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a propagation delay of 3.6ns and is available in a tape and reel packaging format with a quantity of 1000 units per reel.
Sign in to ask questions about the Microchip SY100ELT25ZG-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SY100ELT25ZG-TR technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Type | TTL |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.6ns |
| RoHS Compliant | Yes |
| Series | 100ELT |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100ELT25ZG-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
