PECL-TTL/TTL-PECL Translator, 1 Func, Complementary Output, ECL100K, PDSO8, 0.150 INCH, SOIC-8
Microchip SY100ELT28ZITR technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 100ELT |
| RoHS | Not Compliant |
No datasheet is available for this part.