
Surface mount clock buffer and driver featuring LVPECL input and 2 true, non-inverting outputs. Operates with a maximum frequency of 3GHz and a supply voltage range of 2.37V to 5.5V. This component offers a propagation delay of 240ps and a turn-on delay time of 0.36ns. Designed for a wide operating temperature range from -40°C to 85°C, it is RoHS compliant and lead-free.
Sign in to ask questions about the Microchip SY100EP11UZG-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SY100EP11UZG-TR technical specifications.
| Package/Case | SOIC |
| Input | LVPECL |
| Lead Free | Lead Free |
| Max Frequency | 3GHz |
| Max Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.37V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 2 |
| Number of Outputs | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 240ps |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 100EP, ECL Pro® |
| Supply Current | 30mA |
| Supply Voltage-Nom | 5.5V |
| Turn-On Delay Time | 0.36ns |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100EP11UZG-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.