The SY100EP14UK4CTR is a 20-pin dual clock driver from Microchip, featuring a supply voltage range of 2.37V to 3.8V. It has a propagation delay of 0.475ns and a maximum frequency of 2000MHz. The device is packaged in a 20-pin TSSOP package and is designed for use in clock and timing applications.
Checking distributor stock and pricing after the page loads.
Microchip SY100EP14UK4CTR technical specifications.
| Number of Terminals | 20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.8 |
| Supply Voltage-Min (Vsup) | 2.37 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 100E |
| Propagation Delay (tpd) | 0.475 |
| fmax-Min | 2000 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.