
High-speed 5-output clock buffer/driver with 2 differential inputs, operating up to 2GHz. Features LVPECL input and differential mode of operation, with a propagation delay of 355ps. This surface mount component is housed in a 20-pin TSSOP package and operates within a supply voltage range of 2.37V to 5.5V. RoHS compliant and lead-free, it offers non-inverting polarity and a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip SY100EP14UK4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SY100EP14UK4G technical specifications.
| Package/Case | TSSOP |
| Height | 1.1mm |
| Input | LVPECL |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Frequency | 2GHz |
| Max Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 82mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.37V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 5 |
| Number of Outputs | 5 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 355ps |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 100EP, Precision Edge®, ECL Pro® |
| Supply Current | 68mA |
| Supply Voltage-Nom | 5.5V |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100EP14UK4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
