
The SY100EP195VTG is a delay line from Microchip, packaged in a TQFP-32. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS. The device has 1024 taps and is available in a tray packaging with 250 units per package. It is a lead-free component with a maximum supply voltage of 5.5V and a minimum supply voltage of 3V.
Microchip SY100EP195VTG technical specifications.
| Package/Case | TQFP |
| Depth | 7mm |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Taps | 1024 |
| Number of Taps/Steps | 1024 |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 100EP, ECL Pro® |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100EP195VTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
