Microchip SY100EP196VTG technical specifications.
| Package/Case | TQFP |
| Depth | 7mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 2.5GHz |
| Max Input Voltage | 4.12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Taps/Steps | 1024 |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 100EP, ECL Pro® |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100EP196VTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
