Prescaler, 100EP Series, 1-Func, ECL, PDSO8, 0.150 INCH, SOIC-8
Checking distributor stock and pricing after the page loads.
Microchip SY100EP32VZCTR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.94 |
| Length | 4.93 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 2.97 |
| Logic IC Type | PRESCALER |
| Family | 100EP |
| Propagation Delay (tpd) | 0.43 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 42 |
| fmax-Min | 4000 |
| Max Frequency@Nom-Sup | 4000000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.