100EP SERIES, MONOSTABLE MULTIVIBRATOR, PDSO8, MSOP-8
Microchip SY100EP33VKCTR technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 2.97 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | 100EP |
| Propagation Delay (tpd) | 0.44 |
| Output Polarity | COMPLEMENTARY |
| fmax-Min | 4000 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.