
Dual 2-to-1 line multiplexer, logic IC featuring complementary outputs. Operates with a maximum frequency of 3GHz and a propagation delay of 0.47ns. Supports a supply voltage range of 3V to 5.5V, with a nominal 5.5V. Housed in a 20-pin TSSOP surface-mount package with dimensions of 6.5mm (L) x 4.4mm (W) x 1.05mm (H). RoHS compliant with a minimum operating temperature of -40°C and a maximum of 85°C.
Microchip SY100EP56VK4G technical specifications.
| Package/Case | TSSOP |
| Height | 1.05mm |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Logic Function | Mux |
| Max Frequency | 3GHz |
| Max Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.47ns |
| Quiescent Current | 65mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 100EP |
| Supply Type | Dual |
| Supply Voltage-Nom | 5.5V |
| Turn-On Delay Time | 0.5ns |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100EP56VK4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.