The SY100EPT21LKGTR is an industrial-grade PECL to TTL translator from Microchip. It operates within a temperature range of -40°C to 85°C and features a 3.3V supply voltage. The device has 8 terminals and is packaged in a TSSOP-8 format. It is designed to translate PECL signals to TTL levels, making it suitable for applications requiring signal conversion.
Checking distributor stock and pricing after the page loads.
Microchip SY100EPT21LKGTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Interface IC Type | PECL TO TTL TRANSLATOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.