
The SY100EPT22VKC is a unidirectional translator from Microchip, packaged in an MSOP-8 surface mount package. It operates over a temperature range of 0°C to 85°C and can handle a maximum supply voltage of 5.25V. The device has a high level output current of -50mA and a low level output current of 50mA. It is lead free and available in rail/Tube packaging.
Sign in to ask questions about the Microchip SY100EPT22VKC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SY100EPT22VKC technical specifications.
| Package/Case | MSOP |
| Channel Type | Unidirectional |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 600ps |
| Series | 100EPT |
| Technology | ECL |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100EPT22VKC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
