
The SY100EPT22VKCTR is a unidirectional general purpose IC from Microchip, packaged in an MSOP. It operates over a temperature range of -40°C to 85°C and is designed for surface mount applications. This IC is available in quantities of 1000, packaged in tape and reel.
Microchip SY100EPT22VKCTR technical specifications.
| Package/Case | MSOP |
| Channel Type | Unidirectional |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | 100EPT |
| RoHS | Not Compliant |
No datasheet is available for this part.