
2-channel unidirectional LVPECL to LVTTL/LVTTL to LVPECL translator IC. Features a 275MHz maximum operating frequency and 2ns propagation delay. Operates from a 3V to 3.6V supply voltage with a typical 3.3V operating supply. Offers -3mA high-level output current and 24mA low-level output current. Packaged in an 8-pin MSOP, this surface-mount component is lead-free and RoHS compliant.
Sign in to ask questions about the Microchip SY100EPT28LKG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SY100EPT28LKG technical specifications.
| Package/Case | MSOP |
| Channel Type | Unidirectional |
| High Level Output Current | -3mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Operating Frequency-Max | 275MHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 100EPT |
| Supply Current | 22mA |
| Technology | ECL |
| Turn-On Delay Time | 2.5ns |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100EPT28LKG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
