
Low skew clock driver featuring 9 true outputs and 0 inverted outputs, designed for ECL technology. This surface mount integrated circuit operates with a 3.3V supply voltage, supporting a maximum frequency of 135MHz. It offers a propagation delay of 2ns and a turn-on delay time of 3.5ns, with output current capabilities of -3mA high and 24mA low. The component is RoHS compliant and lead-free, packaged in a PLCC for surface mounting.
Microchip SY100H641LJZ technical specifications.
| Package/Case | PLCC |
| High Level Output Current | -3mA |
| Input | PECL |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 24mA |
| Max Frequency | 135MHz |
| Max Input Voltage | 2.58V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Propagation Delay | 2ns |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| Supply Current | 30mA |
| Supply Voltage-Nom | 3.6V |
| Technology | ECL |
| Turn-On Delay Time | 3.5ns |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100H641LJZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.