
The SY100H842LZG is a single circuit clock buffer with PECL input and 4 outputs. It operates at a maximum frequency of 160MHz and has a propagation delay of 3.1ns. The device is RoHS compliant and has a maximum operating temperature of 85°C. It is packaged in a lead-free SOIC-16 package and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip SY100H842LZG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Input | PECL |
| Lead Free | Contains Lead |
| Logic Function | Translator |
| Low Level Output Current | 24mA |
| Max Frequency | 160MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 3.1ns |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| Technology | ECL |
| Turn-On Delay Time | 3.1ns |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100H842LZG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.