
Low Skew Clock Driver, 100H Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO16, 0.300 INCH, LEAD FREE, SOIC-16
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Input | PECL |
| Lead Free | Contains Lead |
| Logic Function | Translator |
| Low Level Output Current | 24mA |
| Max Frequency | 160MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.1ns |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| Technology | ECL |
| Turn-On Delay Time | 3.1ns |
| RoHS | Compliant |
