
The SY100H842ZC is a single circuit clock buffer with a PECL input interface. It operates over a temperature range of 0°C to 85°C and has a maximum frequency of 160MHz. The device is packaged in a 16-pin SOIC package and is suitable for surface mount applications. However, it is not RoHS compliant due to the presence of lead.
Sign in to ask questions about the Microchip SY100H842ZC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SY100H842ZC technical specifications.
| Package/Case | SOIC |
| Input | PECL |
| Lead Free | Contains Lead |
| Max Frequency | 160MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Output Current | 24mA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | Precision Edge® |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100H842ZC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
