
The Precision Edge ECL Translator operates over a supply voltage range of 4.2V to 5.25V and features a maximum operating temperature of 85°C. It has a maximum frequency of 160MHz and a propagation delay of 3.1ns. The device is available in a PLCC-28 package and is designed for surface mount applications. It is not RoHS compliant and contains lead. The translator has a high level output current of -15mA and a low level output current of 48mA.
Sign in to ask questions about the Microchip SY100HA643JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SY100HA643JC technical specifications.
| Package/Case | PLCC |
| High Level Output Current | -15mA |
| Input | ECL |
| Lead Free | Contains Lead |
| Logic Function | Translator |
| Low Level Output Current | 48mA |
| Max Frequency | 160MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 3.1ns |
| RoHS Compliant | No |
| Series | Precision Edge® |
| Technology | ECL |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100HA643JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.