Sign in to ask questions about the Microchip SY100S301JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SY100S301JC technical specifications.
| Package/Case | LCC |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE, OR GATE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Number of Inputs | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Schmitt Trigger Input | No |
| Series | 100S |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100S301JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.