
The SY100S302JZ is a 5-input NOR/OR gate logic IC from Microchip. It features 10 inputs and 5 logic functions in a PLCC package. The device operates over a temperature range of 0 to 85°C. It is available in a rail/Tube packaging with 38 units per package and is RoHS compliant.
Sign in to ask questions about the Microchip SY100S302JZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SY100S302JZ technical specifications.
| Package/Case | PLCC |
| Logic Function | NOR GATE, OR GATE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 5 |
| Number of Inputs | 10 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 100S |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100S302JZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.