
The SY100S304JZ is a 5-input NAND gate integrated circuit from Microchip, featuring ECL technology. It operates within a temperature range of 0°C to 85°C and is designed for surface mount applications. This component is compliant with RoHS regulations and is packaged in a lead-free, plastic LCC-28 package.
Sign in to ask questions about the Microchip SY100S304JZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SY100S304JZ technical specifications.
| Package/Case | PLCC |
| Logic Function | NAND GATE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.5V |
| Min Supply Voltage | -4.2V |
| Mount | Surface Mount |
| Number of Circuits | 5 |
| Number of Elements | 5 |
| Number of Inputs | 10 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 100S |
| Technology | ECL |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100S304JZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.