The SY100S313JZ is a 4-channel ECL inverting buffer from Microchip. It operates within a temperature range of 0°C to 85°C and can handle supply voltages between -4.2V and -5.5V. The device is packaged in a PLCC and is designed for surface mount applications. It is compliant with RoHS regulations and is part of the 100S series.
Sign in to ask questions about the Microchip SY100S313JZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SY100S313JZ technical specifications.
| Package/Case | PLCC |
| Logic Function | Buffer, Inverting |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.5V |
| Min Supply Voltage | -4.2V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 4 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 0.95ns |
| RoHS Compliant | Yes |
| Series | 100S |
| Technology | ECL |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100S313JZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.