
The SY100S331JC is a 3-stage flip-flop IC from Microchip, packaged in a 28-pin LCC package. It operates at a maximum frequency of 800MHz and features a positive edge trigger type. The device is designed for surface mount applications and has a maximum operating temperature of 70°C. The SY100S331JC is not RoHS compliant and contains lead, making it a non-lead-free device.
Sign in to ask questions about the Microchip SY100S331JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SY100S331JC technical specifications.
| Package/Case | LCC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 800MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 3 |
| Packaging | Rail/Tube |
| Quiescent Current | 35mA |
| RoHS Compliant | No |
| Series | 100S |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100S331JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.