
The SY100S331JZ is a 3-element ECL flip-flop from Microchip, packaged in a 28-pin LCC package. It operates at frequencies up to 800MHz and is suitable for use in temperatures ranging from 0 to 70°C. The device is RoHS compliant and has a quiescent current of -35mA. It is available in a rail/Tube packaging format with 38 units per package.
Sign in to ask questions about the Microchip SY100S331JZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SY100S331JZ technical specifications.
| Package/Case | LCC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 800MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.5V |
| Min Supply Voltage | -4.2V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Bits per Element | 1 |
| Number of Elements | 3 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 0.9ns |
| Quiescent Current | -35mA |
| RoHS Compliant | Yes |
| Series | 100S |
| Technology | ECL |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100S331JZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.