
The SY100S336FC is a 4-bit shift register counter from Microchip. It operates over a temperature range of 0°C to 85°C and is supplied with a maximum voltage of 5.5V. This device is not RoHS compliant and is packaged in rail/Tube format for surface mount applications.
Sign in to ask questions about the Microchip SY100S336FC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SY100S336FC technical specifications.
| Lead Free | Contains Lead |
| Logic Function | Shift Register, Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Operating Supply Voltage | 5.5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 100S |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY100S336FC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
