
The SY100S341JZ is an 8-bit ECL shift register from Microchip, packaged in a PLCC-28 surface mount package. It operates over a temperature range of 0°C to 85°C and is RoHS compliant. The device has a maximum supply voltage of -5.5V and a minimum supply voltage of -4.2V. It features a propagation delay of 1.2ns and is available in a rail/Tube packaging with 38 devices per package.
Sign in to ask questions about the Microchip SY100S341JZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip SY100S341JZ technical specifications.
| Package/Case | PLCC |
| Logic Function | Shift Register |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.5V |
| Min Supply Voltage | -4.2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.2ns |
| RoHS Compliant | Yes |
| Series | 100S |
| Technology | ECL |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100S341JZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
