
Encoders, Decoders, Multiplexers & Demultiplexers
Microchip SY100S370JZ-TR technical specifications.
| Package/Case | PLCC |
| Independent Circuits | 1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 100S |
| Supply Type | Dual |
| RoHS | Compliant |
No datasheet is available for this part.