
This single supply IC from Microchip operates within a temperature range of 0°C to 85°C. It is designed for surface mount applications and comes in a PLCC package. The IC is RoHS compliant and available in quantities of 750 per reel.
Microchip SY100S371JZ-TR technical specifications.
| Package/Case | PLCC |
| Independent Circuits | 1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 100S |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.