
The SY100S391JC is a unidirectional translator with a package type of PLCC-28. It operates within a temperature range of 0°C to 85°C and has a propagation delay of 1.4ns. The device is not RoHS compliant and contains lead. It can handle a high-level output current of -50mA and has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V.
Microchip SY100S391JC technical specifications.
| Package/Case | PLCC |
| Channel Type | Unidirectional |
| High Level Output Current | -50mA |
| Lead Free | Contains Lead |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 1.4ns |
| RoHS Compliant | No |
| Series | 100S |
| Technology | ECL |
| RoHS | Not Compliant |
No datasheet is available for this part.