Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip SY100S815ZH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Input Voltage | 4.12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.95ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 100S |
| Supply Voltage-Nom | 5V |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY100S815ZH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
